Parametric Equivalent

PE0612FKF070R005L | |
|---|---|
DigiKey Part Number | 13-PE0612FKF070R005LTR-ND - Tape & Reel (TR) 13-PE0612FKF070R005LCT-ND - Cut Tape (CT) 13-PE0612FKF070R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0612FKF070R005L |
Description | RES 0.005 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE0612FKE070R005L | YAGEO | 4.730 | 13-PE0612FKE070R005LCT-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,33960 € | 8,49 € |
| 50 | 0,30240 € | 15,12 € |
| 100 | 0,27090 € | 27,09 € |
| 250 | 0,23636 € | 59,09 € |
| 500 | 0,21470 € | 107,35 € |
| 1.000 | 0,19629 € | 196,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16354 € | 817,70 € |
| 10.000 | 0,15283 € | 1.528,30 € |
| 15.000 | 0,14733 € | 2.209,95 € |
| 25.000 | 0,14111 € | 3.527,75 € |
| 35.000 | 0,14009 € | 4.903,15 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


