
PE0603FRE7W0R1Z | |
|---|---|
DigiKey Part Number | 13-PE0603FRE7W0R1ZTR-ND - Tape & Reel (TR) 13-PE0603FRE7W0R1ZCT-ND - Cut Tape (CT) 13-PE0603FRE7W0R1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRE7W0R1Z |
Description | RES 0.1 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07240 € | 7,24 € |
| 250 | 0,06220 € | 15,55 € |
| 500 | 0,05578 € | 27,89 € |
| 1.000 | 0,05033 € | 50,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04060 € | 203,00 € |
| 10.000 | 0,03742 € | 374,20 € |
| 15.000 | 0,03579 € | 536,85 € |
| 25.000 | 0,03394 € | 848,50 € |
| 35.000 | 0,03284 € | 1.149,40 € |
| 50.000 | 0,03176 € | 1.588,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

