
PE0603FRE570R02Z | |
|---|---|
DigiKey Part Number | 13-PE0603FRE570R02Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE0603FRE570R02Z |
Description | RES 0.02 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04681 € | 234,05 € |
| Unit Price without VAT: | 0,04681 € |
|---|---|
| Unit Price with VAT: | 0,05570 € |

