CRSM PT0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0603FRE570R01Z

DigiKey Part Number
13-PE0603FRE570R01ZTR-ND - Tape & Reel (TR)
13-PE0603FRE570R01ZCT-ND - Cut Tape (CT)
13-PE0603FRE570R01ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0603FRE570R01Z
Description
RES 0.01 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.214
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15300 €1,53 €
250,12880 €3,22 €
500,11400 €5,70 €
1000,10120 €10,12 €
2500,08724 €21,81 €
5000,07848 €39,24 €
1.0000,07101 €71,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05773 €288,65 €
10.0000,05339 €533,90 €
15.0000,05116 €767,40 €
25.0000,04864 €1.216,00 €
35.0000,04713 €1.649,55 €
50.0000,04566 €2.283,00 €
60.0000,04496 €2.697,60 €
120.0000,04379 €5.254,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €