100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0603FRE070R1Z

DigiKey Part Number
13-PE0603FRE070R1ZTR-ND - Tape & Reel (TR)
13-PE0603FRE070R1ZCT-ND - Cut Tape (CT)
13-PE0603FRE070R1ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0603FRE070R1Z
Description
RES 0.1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11200 €1,12 €
250,09400 €2,35 €
500,08280 €4,14 €
1000,07330 €7,33 €
2500,06300 €15,75 €
5000,05648 €28,24 €
1.0000,05096 €50,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04112 €205,60 €
10.0000,03789 €378,90 €
15.0000,03624 €543,60 €
25.0000,03437 €859,25 €
35.0000,03325 €1.163,75 €
50.0000,03216 €1.608,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €