
PE0508FRF070R005L | |
|---|---|
DigiKey Part Number | 13-PE0508FRF070R005LTR-ND - Tape & Reel (TR) 13-PE0508FRF070R005LCT-ND - Cut Tape (CT) 13-PE0508FRF070R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0508FRF070R005L |
Description | RES 0.005 OHM 1% 1.2W 0805 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1.2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.053" L x 0.083" W (1.35mm x 2.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,23760 € | 5,94 € |
| 50 | 0,21100 € | 10,55 € |
| 100 | 0,18830 € | 18,83 € |
| 250 | 0,16356 € | 40,89 € |
| 500 | 0,14804 € | 74,02 € |
| 1.000 | 0,13485 € | 134,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11135 € | 556,75 € |
| 10.000 | 0,10367 € | 1.036,70 € |
| 15.000 | 0,09972 € | 1.495,80 € |
| 25.000 | 0,09526 € | 2.381,50 € |
| 35.000 | 0,09260 € | 3.241,00 € |
| 50.000 | 0,09145 € | 4.572,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

