
PE0508FRE070R01L | |
|---|---|
DigiKey Part Number | 13-PE0508FRE070R01LTR-ND - Tape & Reel (TR) 13-PE0508FRE070R01LCT-ND - Cut Tape (CT) 13-PE0508FRE070R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0508FRE070R01L |
Description | RES 0.01 OHM 1% 1.2W 0805 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1.2W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.053" L x 0.083" W (1.35mm x 2.10mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,19940 € | 9,97 € |
| 100 | 0,17800 € | 17,80 € |
| 250 | 0,15440 € | 38,60 € |
| 500 | 0,13966 € | 69,83 € |
| 1.000 | 0,12711 € | 127,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10479 € | 523,95 € |
| 10.000 | 0,09749 € | 974,90 € |
| 15.000 | 0,09374 € | 1.406,10 € |
| 25.000 | 0,08950 € | 2.237,50 € |
| 35.000 | 0,08697 € | 3.043,95 € |
| 50.000 | 0,08535 € | 4.267,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

