
PA2512FKE070R005E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE070R005ETR-ND - Tape & Reel (TR) 13-PA2512FKE070R005ECT-ND - Cut Tape (CT) 13-PA2512FKE070R005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE070R005E |
Description | RES 0.005 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,37240 € | 9,31 € |
| 50 | 0,33220 € | 16,61 € |
| 100 | 0,29770 € | 29,77 € |
| 250 | 0,26008 € | 65,02 € |
| 500 | 0,23648 € | 118,24 € |
| 1.000 | 0,21642 € | 216,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18489 € | 739,56 € |
| 8.000 | 0,17259 € | 1.380,72 € |
| 12.000 | 0,16628 € | 1.995,36 € |
| 20.000 | 0,15913 € | 3.182,60 € |
| 28.000 | 0,15644 € | 4.380,32 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

