
PA1206FRE7W0R002Z | |
|---|---|
DigiKey Part Number | 13-PA1206FRE7W0R002ZTR-ND - Tape & Reel (TR) 13-PA1206FRE7W0R002ZCT-ND - Cut Tape (CT) 13-PA1206FRE7W0R002ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE7W0R002Z |
Description | RES 0.002 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,11620 € | 11,62 € |
| 250 | 0,10028 € | 25,07 € |
| 500 | 0,09032 € | 45,16 € |
| 1.000 | 0,08186 € | 81,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06855 € | 274,20 € |
| 8.000 | 0,06335 € | 506,80 € |
| 12.000 | 0,06068 € | 728,16 € |
| 20.000 | 0,05766 € | 1.153,20 € |
| 28.000 | 0,05586 € | 1.564,08 € |
| 40.000 | 0,05411 € | 2.164,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

