1 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRE7W0R001Z

DigiKey Part Number
13-PA1206FRE7W0R001ZTR-ND - Tape & Reel (TR)
13-PA1206FRE7W0R001ZCT-ND - Cut Tape (CT)
13-PA1206FRE7W0R001ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRE7W0R001Z
Description
RES 0.001 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.882
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,17300 €1,73 €
250,14600 €3,65 €
500,12900 €6,45 €
1000,11470 €11,47 €
2500,09904 €24,76 €
5000,08920 €44,60 €
1.0000,08084 €80,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06770 €270,80 €
8.0000,06256 €500,48 €
12.0000,05993 €719,16 €
20.0000,05695 €1.139,00 €
28.0000,05517 €1.544,76 €
40.0000,05343 €2.137,20 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €