
PA1206FRE470R015L | |
|---|---|
DigiKey Part Number | 13-PA1206FRE470R015LTR-ND - Tape & Reel (TR) 13-PA1206FRE470R015LCT-ND - Cut Tape (CT) 13-PA1206FRE470R015LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE470R015L |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA1206FRE470R015Z | YAGEO | 523 | 13-PA1206FRE470R015ZCT-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,32420 € | 16,21 € |
| 100 | 0,29060 € | 29,06 € |
| 250 | 0,25372 € | 63,43 € |
| 500 | 0,23062 € | 115,31 € |
| 1.000 | 0,21101 € | 211,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18019 € | 720,76 € |
| 8.000 | 0,16816 € | 1.345,28 € |
| 12.000 | 0,16198 € | 1.943,76 € |
| 20.000 | 0,15499 € | 3.099,80 € |
| 28.000 | 0,15203 € | 4.256,84 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

