
PA1206FRE470R003Z | |
|---|---|
DigiKey Part Number | 13-PA1206FRE470R003ZTR-ND - Tape & Reel (TR) 13-PA1206FRE470R003ZCT-ND - Cut Tape (CT) 13-PA1206FRE470R003ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE470R003Z |
Description | RES 0.003 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,31480 € | 7,87 € |
| 50 | 0,28020 € | 14,01 € |
| 100 | 0,25080 € | 25,08 € |
| 250 | 0,21856 € | 54,64 € |
| 500 | 0,19836 € | 99,18 € |
| 1.000 | 0,18119 € | 181,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15420 € | 616,80 € |
| 8.000 | 0,14367 € | 1.149,36 € |
| 12.000 | 0,13826 € | 1.659,12 € |
| 20.000 | 0,13215 € | 2.643,00 € |
| 28.000 | 0,12850 € | 3.598,00 € |
| 40.000 | 0,12772 € | 5.108,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

