
PA1206DRF470R005L | |
|---|---|
DigiKey Part Number | 13-PA1206DRF470R005LTR-ND - Tape & Reel (TR) 13-PA1206DRF470R005LCT-ND - Cut Tape (CT) 13-PA1206DRF470R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206DRF470R005L |
Description | RES 0.005 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,66040 € | 16,51 € |
| 50 | 0,59160 € | 29,58 € |
| 100 | 0,53310 € | 53,31 € |
| 250 | 0,46916 € | 117,29 € |
| 500 | 0,42914 € | 214,57 € |
| 1.000 | 0,39512 € | 395,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34168 € | 1.366,72 € |
| 8.000 | 0,32084 € | 2.566,72 € |
| 12.000 | 0,31013 € | 3.721,56 € |
| 20.000 | 0,30802 € | 6.160,40 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

