
PA0805FRE870R005L | |
|---|---|
DigiKey Part Number | 13-PA0805FRE870R005LTR-ND - Tape & Reel (TR) 13-PA0805FRE870R005LCT-ND - Cut Tape (CT) 13-PA0805FRE870R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRE870R005L |
Description | RES 0.005 OHM 1% 1W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,34360 € | 8,59 € |
| 50 | 0,30600 € | 15,30 € |
| 100 | 0,27400 € | 27,40 € |
| 250 | 0,23908 € | 59,77 € |
| 500 | 0,21718 € | 108,59 € |
| 1.000 | 0,19856 € | 198,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16542 € | 827,10 € |
| 10.000 | 0,15459 € | 1.545,90 € |
| 15.000 | 0,14902 € | 2.235,30 € |
| 25.000 | 0,14273 € | 3.568,25 € |
| 35.000 | 0,14168 € | 4.958,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

