PA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0805FRE7W0R002L

DigiKey Part Number
13-PA0805FRE7W0R002LTR-ND - Tape & Reel (TR)
13-PA0805FRE7W0R002LCT-ND - Cut Tape (CT)
13-PA0805FRE7W0R002LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0805FRE7W0R002L
Description
RES 0.002 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10400 €1,04 €
250,08680 €2,17 €
500,07660 €3,83 €
1000,06780 €6,78 €
2500,05816 €14,54 €
5000,05212 €26,06 €
1.0000,04699 €46,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03783 €189,15 €
10.0000,03483 €348,30 €
15.0000,03330 €499,50 €
25.0000,03155 €788,75 €
35.0000,03052 €1.068,20 €
50.0000,02950 €1.475,00 €
60.0000,02902 €1.741,20 €
120.0000,02735 €3.282,00 €
125.0000,02726 €3.407,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €