
PA0805FRE470R018L | |
|---|---|
DigiKey Part Number | 13-PA0805FRE470R018LTR-ND - Tape & Reel (TR) 13-PA0805FRE470R018LCT-ND - Cut Tape (CT) 13-PA0805FRE470R018LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRE470R018L |
Description | RES 0.018 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,33720 € | 8,43 € |
| 50 | 0,30020 € | 15,01 € |
| 100 | 0,26890 € | 26,89 € |
| 250 | 0,23448 € | 58,62 € |
| 500 | 0,21296 € | 106,48 € |
| 1.000 | 0,19468 € | 194,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16211 € | 810,55 € |
| 10.000 | 0,15147 € | 1.514,70 € |
| 15.000 | 0,14600 € | 2.190,00 € |
| 25.000 | 0,13981 € | 3.495,25 € |
| 35.000 | 0,13855 € | 4.849,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

