
PA0805FRE470R002L | |
|---|---|
DigiKey Part Number | 13-PA0805FRE470R002LTR-ND - Tape & Reel (TR) 13-PA0805FRE470R002LCT-ND - Cut Tape (CT) 13-PA0805FRE470R002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRE470R002L |
Description | RES 0.002 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,33360 € | 8,34 € |
| 50 | 0,29720 € | 14,86 € |
| 100 | 0,26610 € | 26,61 € |
| 250 | 0,23208 € | 58,02 € |
| 500 | 0,21080 € | 105,40 € |
| 1.000 | 0,19270 € | 192,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16047 € | 802,35 € |
| 10.000 | 0,14993 € | 1.499,30 € |
| 15.000 | 0,14452 € | 2.167,80 € |
| 25.000 | 0,13841 € | 3.460,25 € |
| 35.000 | 0,13718 € | 4.801,30 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

