
PA0805FRE070R002L | |
|---|---|
DigiKey Part Number | 13-PA0805FRE070R002LTR-ND - Tape & Reel (TR) 13-PA0805FRE070R002LCT-ND - Cut Tape (CT) 13-PA0805FRE070R002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0805FRE070R002L |
Description | RES 0.002 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,38640 € | 9,66 € |
| 50 | 0,34460 € | 17,23 € |
| 100 | 0,30900 € | 30,90 € |
| 250 | 0,27004 € | 67,51 € |
| 500 | 0,24558 € | 122,79 € |
| 1.000 | 0,22481 € | 224,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18784 € | 939,20 € |
| 10.000 | 0,17575 € | 1.757,50 € |
| 15.000 | 0,16955 € | 2.543,25 € |
| 25.000 | 0,16305 € | 4.076,25 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

