
PA0603FRL5L2U5L | |
|---|---|
DigiKey Part Number | 13-PA0603FRL5L2U5LTR-ND - Tape & Reel (TR) 13-PA0603FRL5L2U5LCT-ND - Cut Tape (CT) 13-PA0603FRL5L2U5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0603FRL5L2U5L |
Description | RES CHIP 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,21760 € | 5,44 € |
| 50 | 0,19320 € | 9,66 € |
| 100 | 0,17240 € | 17,24 € |
| 250 | 0,14960 € | 37,40 € |
| 500 | 0,13526 € | 67,63 € |
| 1.000 | 0,12309 € | 123,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10142 € | 507,10 € |
| 10.000 | 0,09434 € | 943,40 € |
| 15.000 | 0,09070 € | 1.360,50 € |
| 25.000 | 0,08659 € | 2.164,75 € |
| 35.000 | 0,08413 € | 2.944,55 € |
| 50.000 | 0,08242 € | 4.121,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

