
PA0603FRL470R002L | |
|---|---|
DigiKey Part Number | 13-PA0603FRL470R002LTR-ND - Tape & Reel (TR) 13-PA0603FRL470R002LCT-ND - Cut Tape (CT) 13-PA0603FRL470R002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0603FRL470R002L |
Description | RES 0.002 OHM 1% 0.4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,18680 € | 4,67 € |
| 50 | 0,16600 € | 8,30 € |
| 100 | 0,14780 € | 14,78 € |
| 250 | 0,12792 € | 31,98 € |
| 500 | 0,11552 € | 57,76 € |
| 1.000 | 0,10496 € | 104,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08616 € | 430,80 € |
| 10.000 | 0,08001 € | 800,10 € |
| 15.000 | 0,07686 € | 1.152,90 € |
| 25.000 | 0,07328 € | 1.832,00 € |
| 35.000 | 0,07116 € | 2.490,60 € |
| 50.000 | 0,06908 € | 3.454,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

