
PA0603FRE570R005L | |
|---|---|
DigiKey Part Number | 13-PA0603FRE570R005LTR-ND - Tape & Reel (TR) 13-PA0603FRE570R005LCT-ND - Cut Tape (CT) 13-PA0603FRE570R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0603FRE570R005L |
Description | RES 0.005 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,25360 € | 6,34 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,20130 € | 20,13 € |
| 250 | 0,17496 € | 43,74 € |
| 500 | 0,15842 € | 79,21 € |
| 1.000 | 0,14437 € | 144,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11938 € | 596,90 € |
| 10.000 | 0,11121 € | 1.112,10 € |
| 15.000 | 0,10701 € | 1.605,15 € |
| 25.000 | 0,10226 € | 2.556,50 € |
| 35.000 | 0,09943 € | 3.480,05 € |
| 50.000 | 0,09868 € | 4.934,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

