
PA0603FRE470R005L | |
|---|---|
DigiKey Part Number | 13-PA0603FRE470R005LTR-ND - Tape & Reel (TR) 13-PA0603FRE470R005LCT-ND - Cut Tape (CT) 13-PA0603FRE470R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0603FRE470R005L |
Description | RES 0.005 OHM 1% 0.4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,07940 € | 3,97 € |
| 100 | 0,07040 € | 7,04 € |
| 250 | 0,06044 € | 15,11 € |
| 500 | 0,05418 € | 27,09 € |
| 1.000 | 0,04886 € | 48,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03937 € | 196,85 € |
| 10.000 | 0,03627 € | 362,70 € |
| 15.000 | 0,03468 € | 520,20 € |
| 25.000 | 0,03287 € | 821,75 € |
| 35.000 | 0,03180 € | 1.113,00 € |
| 50.000 | 0,03075 € | 1.537,50 € |
| 60.000 | 0,03025 € | 1.815,00 € |
| 120.000 | 0,02852 € | 3.422,40 € |
| 125.000 | 0,02844 € | 3.555,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

