0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0603-R-070RL

DigiKey Part Number
YAG5757TR-ND - Tape & Reel (TR)
YAG5757CT-ND - Cut Tape (CT)
YAG5757DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0603-R-070RL
Description
RES 0 OHM JUMPER 1/2W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA0603-R-070RL Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17400 €1,74 €
250,14680 €3,67 €
500,12980 €6,49 €
1000,11540 €11,54 €
2500,09964 €24,91 €
5000,08972 €44,86 €
1.0000,08132 €81,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06633 €331,65 €
10.0000,06143 €614,30 €
15.0000,05891 €883,65 €
25.0000,05606 €1.401,50 €
35.0000,05437 €1.902,95 €
50.0000,05271 €2.635,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €