
PA0402-R-070RL | |
|---|---|
DigiKey Part Number | YAG5756TR-ND - Tape & Reel (TR) YAG5756CT-ND - Cut Tape (CT) YAG5756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0402-R-070RL |
Description | RES 0 OHM JUMPER 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA0402-R-070RL Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,42240 € | 10,56 € |
| 50 | 0,37700 € | 18,85 € |
| 100 | 0,33840 € | 33,84 € |
| 250 | 0,29612 € | 74,03 € |
| 500 | 0,26958 € | 134,79 € |
| 1.000 | 0,24704 € | 247,04 € |
| 5.000 | 0,21380 € | 1.069,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19382 € | 1.938,20 € |
| 20.000 | 0,18268 € | 3.653,60 € |
| 30.000 | 0,18166 € | 5.449,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

