
PA0201FRL470R005L | |
|---|---|
DigiKey Part Number | 13-PA0201FRL470R005LTR-ND - Tape & Reel (TR) 13-PA0201FRL470R005LCT-ND - Cut Tape (CT) 13-PA0201FRL470R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0201FRL470R005L |
Description | RES 0.005 OHM 1% 1/4W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.25W, 1/4W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.31mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,69400 € | 17,35 € |
| 50 | 0,62200 € | 31,10 € |
| 100 | 0,56080 € | 56,08 € |
| 250 | 0,49384 € | 123,46 € |
| 500 | 0,45198 € | 225,99 € |
| 1.000 | 0,41637 € | 416,37 € |
| 5.000 | 0,38441 € | 1.922,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,33232 € | 3.323,20 € |
| 20.000 | 0,32662 € | 6.532,40 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

