
PA0201FRF7W0R02L | |
|---|---|
DigiKey Part Number | 13-PA0201FRF7W0R02LTR-ND - Tape & Reel (TR) 13-PA0201FRF7W0R02LCT-ND - Cut Tape (CT) 13-PA0201FRF7W0R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0201FRF7W0R02L |
Description | CHIP RESISTOR CURRENT SENSOR - L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.31mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,73100 € | 7,31 € |
| 25 | 0,62640 € | 15,66 € |
| 50 | 0,56100 € | 28,05 € |
| 100 | 0,50540 € | 50,54 € |
| 250 | 0,44448 € | 111,12 € |
| 500 | 0,40634 € | 203,17 € |
| 1.000 | 0,37392 € | 373,92 € |
| 5.000 | 0,34078 € | 1.703,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,29739 € | 2.973,90 € |
| 20.000 | 0,28955 € | 5.791,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

