
PA0201-R-070RL | |
|---|---|
DigiKey Part Number | YAG5755TR-ND - Tape & Reel (TR) YAG5755CT-ND - Cut Tape (CT) YAG5755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0201-R-070RL |
Description | RES 0 OHM JUMPER 1/10W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA0201-R-070RL Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,31800 € | 7,95 € |
| 50 | 0,28300 € | 14,15 € |
| 100 | 0,25340 € | 25,34 € |
| 250 | 0,22088 € | 55,22 € |
| 500 | 0,20050 € | 100,25 € |
| 1.000 | 0,18319 € | 183,19 € |
| 5.000 | 0,15245 € | 762,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14229 € | 1.422,90 € |
| 20.000 | 0,13374 € | 2.674,80 € |
| 30.000 | 0,12934 € | 3.880,20 € |
| 50.000 | 0,12455 € | 6.227,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

