Direct

P6SMB91A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB91A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB91A/TR13 |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06098 € | 182,94 € |
| 6.000 | 0,05566 € | 333,96 € |
| 9.000 | 0,05292 € | 476,28 € |
| 15.000 | 0,04982 € | 747,30 € |
| 21.000 | 0,04798 € | 1.007,58 € |
| 30.000 | 0,04618 € | 1.385,40 € |
| 75.000 | 0,04315 € | 3.236,25 € |
| Unit Price without VAT: | 0,06098 € |
|---|---|
| Unit Price with VAT: | 0,07257 € |


