P6SMB9.1A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,09046 €
Datasheet
13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB9.1A/TR13

DigiKey Part Number
13-P6SMB9.1A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB9.1A/TR13
Description
TVS DIODE 7.78VWM 13.4V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
13.4V
Mfr
Current - Peak Pulse (10/1000µs)
45.5A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.78V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
8.65V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB9.1A/TR7YAGEO013-P6SMB9.1A/TR7TR-ND0,09046 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06742 €202,26 €
6.0000,06091 €365,46 €
9.0000,05759 €518,31 €
15.0000,05386 €807,90 €
21.0000,05250 €1.102,50 €
Manufacturers Standard Package
Unit Price without VAT:0,06742 €
Unit Price with VAT:0,08023 €