P6SMB82A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,09496 €
Datasheet
113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB82A-AT/TR13

DigiKey Part Number
13-P6SMB82A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB82A-AT/TR13
Description
TVS DIODE 70.1VWM 113V DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70.1V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
77.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB82A-AT/TR7YAGEO013-P6SMB82A-AT/TR7TR-ND0,09496 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07091 €212,73 €
6.0000,06412 €384,72 €
9.0000,06066 €545,94 €
15.0000,05676 €851,40 €
21.0000,05593 €1.174,53 €
Manufacturers Standard Package
Unit Price without VAT:0,07091 €
Unit Price with VAT:0,08438 €