
P6SMB8.2A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB8.2A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB8.2A/TR13CT-ND - Cut Tape (CT) 13-P6SMB8.2A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB8.2A/TR13 |
Description | TVS DIODE 7.02VWM 12.1V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 50.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,13160 € | 13,16 € |
| 500 | 0,09770 € | 48,85 € |
| 1.000 | 0,08676 € | 86,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06092 € | 182,76 € |
| 6.000 | 0,05494 € | 329,64 € |
| 9.000 | 0,05189 € | 467,01 € |
| 15.000 | 0,04846 € | 726,90 € |
| 21.000 | 0,04643 € | 975,03 € |
| 30.000 | 0,04445 € | 1.333,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

