
P6SMB75A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB75A-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB75A-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB75A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB75A-AT/TR13 |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07206 € | 216,18 € |
| 6.000 | 0,06516 € | 390,96 € |
| 9.000 | 0,06164 € | 554,76 € |
| 15.000 | 0,05768 € | 865,20 € |
| 21.000 | 0,05534 € | 1.162,14 € |
| 30.000 | 0,05306 € | 1.591,80 € |
| 75.000 | 0,04806 € | 3.604,50 € |
| 150.000 | 0,04613 € | 6.919,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12970 € | 12,97 € |
| 500 | 0,09650 € | 48,25 € |
| 1.000 | 0,08574 € | 85,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

