Direct

P6SMB68A/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB68A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB68A/TR7 |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 92V |
Mfr | Current - Peak Pulse (10/1000µs) 6.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB68A/TR13 | YAGEO | 3.000 | 13-P6SMB68A/TR13CT-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09046 € | 45,23 € |
| 1.000 | 0,08032 € | 80,32 € |
| 1.500 | 0,07515 € | 112,72 € |
| 2.500 | 0,06933 € | 173,33 € |
| 3.500 | 0,06588 € | 230,58 € |
| 5.000 | 0,06252 € | 312,60 € |
| Unit Price without VAT: | 0,09046 € |
|---|---|
| Unit Price with VAT: | 0,10765 € |


