
P6SMB62A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB62A-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB62A-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB62A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB62A-AT/TR13 |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07157 € | 214,71 € |
6.000 | 0,06471 € | 388,26 € |
9.000 | 0,06122 € | 550,98 € |
15.000 | 0,05729 € | 859,35 € |
21.000 | 0,05496 € | 1.154,16 € |
30.000 | 0,05270 € | 1.581,00 € |
75.000 | 0,04773 € | 3.579,75 € |
150.000 | 0,04582 € | 6.873,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |