
P6SMB550CA-AT/TR7 | |
---|---|
DigiKey Part Number | 13-P6SMB550CA-AT/TR7TR-ND - Tape & Reel (TR) 13-P6SMB550CA-AT/TR7CT-ND - Cut Tape (CT) 13-P6SMB550CA-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB550CA-AT/TR7 |
Description | TVS DIODE 467VWM 760VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,25400 € | 2,54 € |
100 | 0,16090 € | 16,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,12060 € | 60,30 € |
1.000 | 0,10757 € | 107,57 € |
1.500 | 0,10091 € | 151,37 € |
2.500 | 0,09343 € | 233,57 € |
3.500 | 0,08899 € | 311,46 € |
5.000 | 0,08467 € | 423,35 € |
12.500 | 0,07519 € | 939,88 € |
25.000 | 0,06933 € | 1.733,25 € |
50.000 | 0,06441 € | 3.220,50 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |