Direct

P6SMB540A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB540A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB540A-AT/TR13 |
Description | TVS DIODE 459VWM 740VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 459V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 513V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 740V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB540A-AT/TR7 | YAGEO | 0 | 13-P6SMB540A-AT/TR7TR-ND | 0,11568 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09015 € | 270,45 € |
| 6.000 | 0,08279 € | 496,74 € |
| 9.000 | 0,07901 € | 711,09 € |
| 15.000 | 0,07474 € | 1.121,10 € |
| 21.000 | 0,07220 € | 1.516,20 € |
| 30.000 | 0,06973 € | 2.091,90 € |
| 75.000 | 0,06959 € | 5.219,25 € |
| Unit Price without VAT: | 0,09015 € |
|---|---|
| Unit Price with VAT: | 0,10728 € |


