725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB530CA-AT/TR13

DigiKey Part Number
13-P6SMB530CA-AT/TR13TR-ND - Tape & Reel (TR)
13-P6SMB530CA-AT/TR13CT-ND - Cut Tape (CT)
13-P6SMB530CA-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB530CA-AT/TR13
Description
TVS DIODE 450VWM 725VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
800mA
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
450V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
503.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
725V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.367
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29800 €2,98 €
1000,18950 €18,95 €
5000,14246 €71,23 €
1.0000,12726 €127,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10793 €323,79 €
6.0000,09819 €589,14 €
9.0000,09322 €838,98 €
15.0000,08764 €1.314,60 €
21.0000,08433 €1.770,93 €
30.0000,08112 €2.433,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €