
P6SMB530A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB530A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB530A/TR13CT-ND - Cut Tape (CT) 13-P6SMB530A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB530A/TR13 |
Description | TVS DIODE 450VWM 725VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 450V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27300 € | 2,73 € |
| 100 | 0,17280 € | 17,28 € |
| 500 | 0,12946 € | 64,73 € |
| 1.000 | 0,11546 € | 115,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08157 € | 244,71 € |
| 6.000 | 0,07393 € | 443,58 € |
| 9.000 | 0,07003 € | 630,27 € |
| 15.000 | 0,06564 € | 984,60 € |
| 21.000 | 0,06305 € | 1.324,05 € |
| 30.000 | 0,06052 € | 1.815,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

