
P6SMB51A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB51A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB51A/TR13CT-ND - Cut Tape (CT) 13-P6SMB51A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB51A/TR13 |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 $ | 0,40 $ |
| 10 | 0,24600 $ | 2,46 $ |
| 100 | 0,15480 $ | 15,48 $ |
| 500 | 0,11496 $ | 57,48 $ |
| 1.000 | 0,10208 $ | 102,08 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07168 $ | 215,04 $ |
| 6.000 | 0,06464 $ | 387,84 $ |
| 9.000 | 0,06105 $ | 549,45 $ |
| 15.000 | 0,05702 $ | 855,30 $ |
| 21.000 | 0,05463 $ | 1.147,23 $ |
| 30.000 | 0,05230 $ | 1.569,00 $ |
| Unit Price without VAT: | 0,40000 $ |
|---|---|
| Unit Price with VAT: | 0,47600 $ |

