Direct

P6SMB480A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB480A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB480A-AT/TR13 |
Description | TVS DIODE 408VWM 658VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09015 € | 270,45 € |
| 6.000 | 0,08279 € | 496,74 € |
| 9.000 | 0,07901 € | 711,09 € |
| 15.000 | 0,07474 € | 1.121,10 € |
| 21.000 | 0,07220 € | 1.516,20 € |
| 30.000 | 0,06973 € | 2.091,90 € |
| 75.000 | 0,06959 € | 5.219,25 € |
| Unit Price without VAT: | 0,09015 € |
|---|---|
| Unit Price with VAT: | 0,10728 € |


