
P6SMB47CA/TR13 | |
---|---|
cms-digikey-product-number | 13-P6SMB47CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB47CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB47CA/TR13DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | P6SMB47CA/TR13 |
cms-description | TVS DIODE 40.2VWM 64.8V DO214AA |
cms-standard-lead-time | 31 Weeks |
cms-customer-reference | |
cms-detailed-description | 64.8V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,19600 € | 1,96 € |
100 | 0,12290 € | 12,29 € |
500 | 0,09130 € | 45,65 € |
1.000 | 0,08107 € | 81,07 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3.000 | 0,06805 € | 204,15 € |
6.000 | 0,06148 € | 368,88 € |
9.000 | 0,05813 € | 523,17 € |
15.000 | 0,05436 € | 815,40 € |
21.000 | 0,05213 € | 1.094,73 € |
30.000 | 0,04996 € | 1.498,80 € |
75.000 | 0,04520 € | 3.390,00 € |
150.000 | 0,04473 € | 6.709,50 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |