
P6SMB440A/TR7 | |
---|---|
DigiKey Part Number | 13-P6SMB440A/TR7TR-ND - Tape & Reel (TR) 13-P6SMB440A/TR7CT-ND - Cut Tape (CT) 13-P6SMB440A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB440A/TR7 |
Description | TVS DIODE 376VWM 602VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,25200 € | 2,52 € |
100 | 0,15950 € | 15,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,10828 € | 54,14 € |
1.000 | 0,09642 € | 96,42 € |
1.500 | 0,09036 € | 135,54 € |
2.500 | 0,08354 € | 208,85 € |
3.500 | 0,07950 € | 278,25 € |
5.000 | 0,07556 € | 377,80 € |
12.500 | 0,06693 € | 836,62 € |
25.000 | 0,06158 € | 1.539,50 € |
50.000 | 0,05709 € | 2.854,50 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |