
P6SMB350CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB350CA-AT/TR7TR-ND - Tape & Reel (TR) 13-P6SMB350CA-AT/TR7CT-ND - Cut Tape (CT) 13-P6SMB350CA-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB350CA-AT/TR7 |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 332V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 482V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,18950 € | 18,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13190 € | 65,95 € |
| 1.000 | 0,11784 € | 117,84 € |
| 1.500 | 0,11066 € | 165,99 € |
| 2.500 | 0,10258 € | 256,45 € |
| 3.500 | 0,09779 € | 342,26 € |
| 5.000 | 0,09314 € | 465,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


