45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB33CA/TR13

DigiKey Part Number
13-P6SMB33CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB33CA/TR13
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6.000 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07933 $237,99 $
6.0000,07167 $430,02 $
9.0000,06776 $609,84 $
15.0000,06337 $950,55 $
21.0000,06077 $1.276,17 $
30.0000,05824 $1.747,20 $
75.0000,05269 $3.951,75 $
150.0000,05014 $7.521,00 $
Manufacturers Standard Package
Unit Price without VAT:0,07933 $
Unit Price with VAT:0,09440 $

Other Suppliers on DigiKey

6.000In Stock
Ships from WEC