D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB33A-AT/TR13

DigiKey Part Number
13-P6SMB33A-AT/TR13TR-ND - Tape & Reel (TR)
13-P6SMB33A-AT/TR13CT-ND - Cut Tape (CT)
13-P6SMB33A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB33A-AT/TR13
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20500 €2,05 €
1000,12880 €12,88 €
5000,09584 €47,92 €
1.0000,08515 €85,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07157 €214,71 €
6.0000,06471 €388,26 €
9.0000,06122 €550,98 €
15.0000,05729 €859,35 €
21.0000,05496 €1.154,16 €
30.0000,05270 €1.581,00 €
75.0000,04773 €3.579,75 €
150.0000,04765 €7.147,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €