
P6SMB300A/TR7 | |
---|---|
DigiKey Part Number | 13-P6SMB300A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB300A/TR7 |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,10442 € | 52,21 € |
1.000 | 0,09424 € | 94,24 € |
1.500 | 0,08898 € | 133,47 € |
2.500 | 0,08302 € | 207,55 € |
3.500 | 0,07945 € | 278,08 € |
5.000 | 0,07597 € | 379,85 € |
12.500 | 0,06826 € | 853,25 € |
25.000 | 0,06345 € | 1.586,25 € |
50.000 | 0,06106 € | 3.053,00 € |
Unit Price without VAT: | 0,10442 € |
---|---|
Unit Price with VAT: | 0,12426 € |