Direct

P6SMB27CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB27CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB27CA/TR13 |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 37.5V |
Mfr | Current - Peak Pulse (10/1000µs) 16.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB27CA/TR7 | YAGEO | 0 | 13-P6SMB27CA/TR7TR-ND | 0,06252 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05250 € | 1.575,00 € |
| Unit Price without VAT: | 0,05250 € |
|---|---|
| Unit Price with VAT: | 0,06248 € |


