
P6SMB27A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB27A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB27A/TR13CT-ND - Cut Tape (CT) 13-P6SMB27A/TR13DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | P6SMB27A/TR13 |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12380 € | 12,38 € |
| 500 | 0,09194 € | 45,97 € |
| 1.000 | 0,08163 € | 81,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06191 € | 185,73 € |
| 6.000 | 0,05583 € | 334,98 € |
| 9.000 | 0,05273 € | 474,57 € |
| 15.000 | 0,04925 € | 738,75 € |
| 21.000 | 0,04718 € | 990,78 € |
| 30.000 | 0,04518 € | 1.355,40 € |
| 75.000 | 0,04077 € | 3.057,75 € |
| 150.000 | 0,03964 € | 5.946,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

