
P6SMB22A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB22A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB22A/TR13CT-ND - Cut Tape (CT) 13-P6SMB22A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB22A/TR13 |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 30.6V |
Mfr | Current - Peak Pulse (10/1000µs) 19.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB22A/TR7 | YAGEO | 500 | 13-P6SMB22A/TR7CT-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06742 € | 202,26 € |
| 6.000 | 0,06091 € | 365,46 € |
| 9.000 | 0,05759 € | 518,31 € |
| 15.000 | 0,05386 € | 807,90 € |
| 21.000 | 0,05165 € | 1.084,65 € |
| 30.000 | 0,04950 € | 1.485,00 € |
| 75.000 | 0,04478 € | 3.358,50 € |
| 150.000 | 0,04261 € | 6.391,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12180 € | 12,18 € |
| 500 | 0,09046 € | 45,23 € |
| 1.000 | 0,08032 € | 80,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

