Direct

P6SMB20A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB20A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB20A/TR13 |
Description | TVS DIODE 17.1VWM 27.7V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06827 € | 204,81 € |
| 6.000 | 0,06168 € | 370,08 € |
| 9.000 | 0,05832 € | 524,88 € |
| 15.000 | 0,05454 € | 818,10 € |
| 21.000 | 0,05230 € | 1.098,30 € |
| 30.000 | 0,05012 € | 1.503,60 € |
| 75.000 | 0,04534 € | 3.400,50 € |
| 150.000 | 0,04315 € | 6.472,50 € |
| Unit Price without VAT: | 0,06827 € |
|---|---|
| Unit Price with VAT: | 0,08124 € |


